TAJA155K020RNJ | |
---|---|
DigiKey Part Number | 478-1658-2-ND - Tape & Reel (TR) 478-1658-1-ND - Cut Tape (CT) 478-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155K020RNJ |
Description | CAP TANT 1.5UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.89800 | ¥28.98 |
50 | ¥2.30700 | ¥115.35 |
100 | ¥1.90470 | ¥190.47 |
500 | ¥1.48828 | ¥744.14 |
1,000 | ¥1.26506 | ¥1,265.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.19064 | ¥2,381.28 |
4,000 | ¥1.11622 | ¥4,464.88 |
10,000 | ¥1.04180 | ¥10,418.00 |
14,000 | ¥1.02320 | ¥14,324.80 |
50,000 | ¥0.96739 | ¥48,369.50 |