TAJA155K016RNJ | ||
---|---|---|
DigiKey Part Number | 478-3860-2-ND - Tape & Reel (TR) 478-3860-1-ND - Cut Tape (CT) 478-3860-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJA155K016RNJ | |
Description | CAP TANT 1.5UF 10% 16V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJA155K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.96200 | ¥19.62 |
50 | ¥1.44480 | ¥72.24 |
100 | ¥1.17640 | ¥117.64 |
500 | ¥0.92848 | ¥464.24 |
1,000 | ¥0.78399 | ¥783.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.74274 | ¥1,485.48 |
4,000 | ¥0.70149 | ¥2,805.96 |
10,000 | ¥0.66021 | ¥6,602.10 |
14,000 | ¥0.63958 | ¥8,954.12 |
50,000 | ¥0.57769 | ¥28,884.50 |
100,000 | ¥0.53643 | ¥53,643.00 |