TAJA105K035SNJ | ||
---|---|---|
DigiKey Part Number | 478-TAJA105K035SNJTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TAJA105K035SNJ | |
Description | CAP TANT 1UF 10% 35V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJA105K035SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.84407 | ¥6,752.56 |