TACR106M016XTA | ||
---|---|---|
DigiKey Part Number | 478-2565-2-ND - Tape & Reel (TR) 478-2565-1-ND - Cut Tape (CT) 478-2565-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TACR106M016XTA | |
Description | CAP TANT 10UF 20% 16V 0805 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TACR106M016XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥14.10500 | ¥141.05 |
50 | ¥12.95900 | ¥647.95 |
100 | ¥10.74440 | ¥1,074.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.63910 | ¥4,319.55 |
1,000 | ¥7.55913 | ¥7,559.13 |
2,500 | ¥7.28918 | ¥18,222.95 |
5,000 | ¥7.01921 | ¥35,096.05 |