TACA107M006XTA | ||
---|---|---|
DigiKey Part Number | 478-3260-2-ND - Tape & Reel (TR) 478-3260-1-ND - Cut Tape (CT) 478-3260-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TACA107M006XTA | |
Description | CAP TANT 100UF 20% 6.3V 1206 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TACA107M006XTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.75000 | ¥26.75 |
10 | ¥20.52800 | ¥205.28 |
50 | ¥18.54420 | ¥927.21 |
100 | ¥15.95640 | ¥1,595.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.50614 | ¥6,253.07 |
1,000 | ¥11.64372 | ¥11,643.72 |
2,500 | ¥11.21242 | ¥28,031.05 |
5,000 | ¥10.99681 | ¥54,984.05 |