SV06HC472MAR | ||
---|---|---|
DigiKey Part Number | 478-6820-ND | |
Manufacturer | ||
Manufacturer Product Number | SV06HC472MAR | |
Description | CAP CER 4700PF 3KV X7R RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.551" L x 0.200" W (14.00mm x 5.08mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.60000 | ¥120.60 |
10 | ¥111.52400 | ¥1,115.24 |
50 | ¥96.45660 | ¥4,822.83 |
200 | ¥86.81100 | ¥17,362.20 |
600 | ¥80.17960 | ¥48,107.76 |
1,000 | ¥75.35680 | ¥75,356.80 |