SMAJ5.0A | ||
---|---|---|
DigiKey Part Number | 478-7057-2-ND - Tape & Reel (TR) 478-7057-1-ND - Cut Tape (CT) 478-7057-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ5.0A | |
Description | TVS DIODE 5VWM 9.2VC SMAJ | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ5.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.48A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.56390 | ¥156.39 |
500 | ¥1.44796 | ¥723.98 |
1,000 | ¥0.98463 | ¥984.63 |
2,000 | ¥0.90648 | ¥1,812.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.86881 | ¥6,516.07 |
15,000 | ¥0.78193 | ¥11,728.95 |
37,500 | ¥0.77035 | ¥28,888.12 |
52,500 | ¥0.72401 | ¥38,010.53 |