SK597C105KAR | ||
---|---|---|
DigiKey Part Number | 478-4034-ND | |
Manufacturer | ||
Manufacturer Product Number | SK597C105KAR | |
Description | CAP CER 1UF 500V X7R RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 500V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SK597C105KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.669" L x 0.200" W (17.00mm x 5.08mm) | |
Height - Seated (Max) | 0.684" (17.38mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.575" (14.60mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.54000 | ¥278.54 |
50 | ¥227.26260 | ¥11,363.13 |
100 | ¥202.33660 | ¥20,233.66 |