SK107C225KAR | ||
---|---|---|
DigiKey Part Number | 478-5687-ND | |
Manufacturer | ||
Manufacturer Product Number | SK107C225KAR | |
Description | CAP CER 2.2UF 500V X7R RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF ±10% 500V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SK107C225KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.929" L x 0.250" W (23.60mm x 6.35mm) | |
Height - Seated (Max) | 0.780" (19.82mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.799" (20.30mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.37000 | ¥345.37 |
10 | ¥316.61000 | ¥3,166.10 |
50 | ¥287.82960 | ¥14,391.48 |
100 | ¥258.47130 | ¥25,847.13 |