SK057C474MAR | ||
---|---|---|
DigiKey Part Number | 478-4031-ND | |
Manufacturer | ||
Manufacturer Product Number | SK057C474MAR | |
Description | CAP CER 0.47UF 500V X7R RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF ±20% 500V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SK057C474MAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.59000 | ¥87.59 |
10 | ¥81.02600 | ¥810.26 |
200 | ¥63.07240 | ¥12,614.48 |
1,000 | ¥54.75019 | ¥54,750.19 |