SK032C564KAR | ||
---|---|---|
DigiKey Part Number | 478-4013-ND | |
Manufacturer | ||
Manufacturer Product Number | SK032C564KAR | |
Description | CAP CER 0.56UF 200V X7R RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 0.56 µF ±10% 200V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SK032C564KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.44000 | ¥97.44 |
10 | ¥90.13900 | ¥901.39 |
50 | ¥77.95920 | ¥3,897.96 |
300 | ¥68.21447 | ¥20,464.34 |
600 | ¥64.80390 | ¥38,882.34 |
1,200 | ¥60.90590 | ¥73,087.08 |