SF25-2345R9UUA1 | |
---|---|
DigiKey Part Number | 478-SF25-2345R9UUA1TR-ND - Tape & Reel (TR) 478-SF25-2345R9UUA1CT-ND - Cut Tape (CT) 478-SF25-2345R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF25-2345R9UUA1 |
Description | SIGNAL CONDITIONING, SAW FILTER, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 2.3GHz ~ 2.38GHz / 2.38GHz ~ 2.39GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 2.3GHz ~ 2.38GHz / 2.38GHz ~ 2.39GHz | |
Low Band Attenuation (min / max dB) | 19.00dB / 42.00dB | |
High Band Attenuation (min / max dB) | 19.00dB / 42.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥29.87800 | ¥298.78 |
25 | ¥26.88760 | ¥672.19 |
100 | ¥24.49920 | ¥2,449.92 |
250 | ¥22.10896 | ¥5,527.24 |
500 | ¥19.83838 | ¥9,919.19 |
1,000 | ¥16.73115 | ¥16,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.89459 | ¥47,683.77 |