SF25-1950R9UUA1 | |
---|---|
DigiKey Part Number | 478-SF25-1950R9UUA1TR-ND - Tape & Reel (TR) 478-SF25-1950R9UUA1CT-ND - Cut Tape (CT) 478-SF25-1950R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF25-1950R9UUA1 |
Description | SIGNAL CONDITIONING, SAW FILTER, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.92GHz ~ 1.925GHz / 1.925GHz ~ 1.98GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.92GHz ~ 1.925GHz / 1.925GHz ~ 1.98GHz | |
Low Band Attenuation (min / max dB) | 7.50dB / 13.00dB | |
High Band Attenuation (min / max dB) | 7.50dB / 13.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥29.88000 | ¥298.80 |
25 | ¥26.88960 | ¥672.24 |
100 | ¥24.50100 | ¥2,450.10 |
250 | ¥22.11056 | ¥5,527.64 |
500 | ¥19.83984 | ¥9,919.92 |
1,000 | ¥16.73238 | ¥16,732.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.89576 | ¥47,687.28 |