SF14-2593M5UUC1 | ||
---|---|---|
DigiKey Part Number | 478-SF14-2593M5UUC1TR-ND - Tape & Reel (TR) 478-SF14-2593M5UUC1CT-ND - Cut Tape (CT) 478-SF14-2593M5UUC1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF14-2593M5UUC1 | |
Description | SIGNAL CONDITIONING, SAW FILTER, | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2.593GHz Center Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.8dB 194MHz Bandwidth 5-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.593GHz Center | |
Bandwidth | 194MHz | |
Insertion Loss | 3.8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.52800 | ¥35.28 |
25 | ¥3.18600 | ¥79.65 |
100 | ¥2.78890 | ¥278.89 |
250 | ¥2.44704 | ¥611.76 |
500 | ¥2.16244 | ¥1,081.22 |
1,000 | ¥1.70726 | ¥1,707.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59344 | ¥4,780.32 |
6,000 | ¥1.51377 | ¥9,082.62 |
15,000 | ¥1.45117 | ¥21,767.55 |
30,000 | ¥1.41134 | ¥42,340.20 |