SF14-1575M5UB06 | ||
---|---|---|
DigiKey Part Number | 478-SF14-1575M5UB06TR-ND - Tape & Reel (TR) 478-SF14-1575M5UB06CT-ND - Cut Tape (CT) 478-SF14-1575M5UB06DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF14-1575M5UB06 | |
Description | FILTER SAW 1.575GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.6dB 2MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency - Center | 1.575GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |