SF11-1192M5UUA1 | ||
---|---|---|
DigiKey Part Number | 478-SF11-1192M5UUA1TR-ND - Tape & Reel (TR) 478-SF11-1192M5UUA1CT-ND - Cut Tape (CT) 478-SF11-1192M5UUA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF11-1192M5UUA1 | |
Description | SIGNAL CONDITIONING, SAW FILTER, | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.176GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.3dB 20.46MHz Bandwidth 5-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.176GHz | |
Bandwidth | 20.46MHz | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.52800 | ¥35.28 |
25 | ¥3.41360 | ¥85.34 |
50 | ¥3.30140 | ¥165.07 |
100 | ¥3.12980 | ¥312.98 |
250 | ¥2.61772 | ¥654.43 |
500 | ¥2.03172 | ¥1,015.86 |
1,000 | ¥1.93489 | ¥1,934.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.70726 | ¥10,243.56 |
12,000 | ¥1.59344 | ¥19,121.28 |
30,000 | ¥1.51377 | ¥45,413.10 |