SE043C106ZAR | ||
---|---|---|
DigiKey Part Number | SE043C106ZAR-ND | |
Manufacturer | ||
Manufacturer Product Number | SE043C106ZAR | |
Description | CAP CER 10UF 25V X7R RADIAL | |
Customer Reference | ||
Detailed Description | 10 µF -20%, +80% 25V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SE043C106ZAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.402" L x 0.200" W (10.20mm x 5.08mm) | |
Height - Seated (Max) | 0.461" (11.72mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |