SD25-0780R9UUA1 | |
---|---|
DigiKey Part Number | 478-SD25-0780R9UUA1TR-ND - Tape & Reel (TR) 478-SD25-0780R9UUA1CT-ND - Cut Tape (CT) 478-SD25-0780R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-0780R9UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 703MHz ~ 748MHz / 758MHz ~ 803MHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 703MHz ~ 748MHz / 758MHz ~ 803MHz | |
Low Band Attenuation (min / max dB) | 44.00dB / 48.00dB | |
High Band Attenuation (min / max dB) | 31.00dB / 43.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.46100 | ¥284.61 |
25 | ¥25.61120 | ¥640.28 |
100 | ¥23.33470 | ¥2,333.47 |
250 | ¥21.05784 | ¥5,264.46 |
500 | ¥18.89506 | ¥9,447.53 |
1,000 | ¥15.93560 | ¥15,935.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.13882 | ¥45,416.46 |