SD16-0832R8UUA1 | |
---|---|
DigiKey Part Number | 478-SD16-0832R8UUA1TR-ND - Tape & Reel (TR) 478-SD16-0832R8UUA1CT-ND - Cut Tape (CT) 478-SD16-0832R8UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD16-0832R8UUA1 |
Description | SIGNAL CONDITIONING, SAW DUPLEXE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 814.24MHz ~ 848.76MHz / 859.24MHz ~ 893.76MHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 814.24MHz ~ 848.76MHz / 859.24MHz ~ 893.76MHz | |
Low Band Attenuation (min / max dB) | 38.00dB / 48.00dB | |
High Band Attenuation (min / max dB) | 41.00dB / 59.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.02600 | ¥75.65 |
100 | ¥2.64950 | ¥264.95 |
250 | ¥2.32464 | ¥581.16 |
500 | ¥2.05432 | ¥1,027.16 |
1,000 | ¥1.62192 | ¥1,621.92 |
5,000 | ¥1.43808 | ¥7,190.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.37862 | ¥20,679.30 |
30,000 | ¥1.34077 | ¥40,223.10 |