SD16-0718R8UUA1 | |
---|---|
DigiKey Part Number | 478-SD16-0718R8UUA1TR-ND - Tape & Reel (TR) 478-SD16-0718R8UUA1CT-ND - Cut Tape (CT) 478-SD16-0718R8UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD16-0718R8UUA1 |
Description | SIGNAL CONDITIONING, SAW DUPLEXE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 703.24MHz ~ 732.76MHz / 758.24MHz ~ 787.76MHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 703.24MHz ~ 732.76MHz / 758.24MHz ~ 787.76MHz | |
Low Band Attenuation (min / max dB) | 50.00dB / 53.00dB | |
High Band Attenuation (min / max dB) | 35.00dB / 45.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.55000 | ¥63.75 |
100 | ¥2.23040 | ¥223.04 |
250 | ¥1.95776 | ¥489.44 |
500 | ¥1.72996 | ¥864.98 |
1,000 | ¥1.36581 | ¥1,365.81 |
5,000 | ¥1.21102 | ¥6,055.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.16094 | ¥17,414.10 |
30,000 | ¥1.12907 | ¥33,872.10 |
75,000 | ¥1.10502 | ¥82,876.50 |