
RPF0811101M050K | |
|---|---|
DigiKey Part Number | 478-RPF0811101M050KCT-ND - Cut Tape (CT) 478-RPF0811101M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811101M050K |
Description | CAP ALUM POLY 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 33mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.32600 | ¥53.26 |
| 50 | ¥4.03720 | ¥201.86 |
| 100 | ¥3.62880 | ¥362.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 950 | ¥2.72032 | ¥2,584.30 |
| 1,900 | ¥2.53381 | ¥4,814.24 |
| 2,850 | ¥2.43966 | ¥6,953.03 |
| 4,750 | ¥2.33471 | ¥11,089.87 |
| 6,650 | ¥2.27304 | ¥15,115.72 |
| 9,500 | ¥2.21346 | ¥21,027.87 |








