47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0608470M050K

DigiKey Part Number
478-RPF0608470M050KCT-ND - Cut Tape (CT)
478-RPF0608470M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0608470M050K
Description
CAP ALUM POLY 47UF 20% 50V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
50 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
38mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,746
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥3.88700¥38.87
50¥2.91100¥145.55
100¥2.60260¥260.26
500¥2.07048¥1,035.24
1,000¥1.90268¥1,902.68
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.76308¥3,526.16
4,000¥1.64714¥6,588.56
6,000¥1.58863¥9,531.78
10,000¥1.52340¥15,234.00
14,000¥1.48507¥20,790.98
20,000¥1.44804¥28,960.80
Manufacturers Standard Package