
RPF0608101M035K | |
|---|---|
DigiKey Part Number | 478-RPF0608101M035KCT-ND - Cut Tape (CT) 478-RPF0608101M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0608101M035K |
Description | CAP ALUM POLY 100UF 20% 35V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 55mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.63100 | ¥36.31 |
| 50 | ¥2.71760 | ¥135.88 |
| 100 | ¥2.42640 | ¥242.64 |
| 500 | ¥1.92476 | ¥962.38 |
| 1,000 | ¥1.76655 | ¥1,766.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.63498 | ¥3,269.96 |
| 4,000 | ¥1.52561 | ¥6,102.44 |
| 6,000 | ¥1.47043 | ¥8,822.58 |
| 10,000 | ¥1.40892 | ¥14,089.20 |
| 14,000 | ¥1.37277 | ¥19,218.78 |
| 20,000 | ¥1.33786 | ¥26,757.20 |






