RHA1009101M040K | ||
---|---|---|
DigiKey Part Number | 478-RHA1009101M040KCT-ND - Cut Tape (CT) 478-RHA1009101M040KTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RHA1009101M040K | |
Description | CAP ALUM 100UF 20% 40V TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 40 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥11.87100 | ¥118.71 |
50 | ¥10.82980 | ¥541.49 |
100 | ¥8.87270 | ¥887.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.04348 | ¥4,226.09 |
1,200 | ¥6.21488 | ¥7,457.86 |
3,000 | ¥5.80056 | ¥17,401.68 |
4,200 | ¥5.59340 | ¥23,492.28 |
15,000 | ¥5.28265 | ¥79,239.75 |