RCNL25R0F01R0KTT | ||
---|---|---|
DigiKey Part Number | 1284-1330-2-ND - Tape & Reel (TR) 1284-1330-1-ND - Cut Tape (CT) 1284-1330-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCNL25R0F01R0KTT | |
Description | FILTER RC 25 OHM/1PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RC EMI Filter Order Channel R = 25Ohms, C = 1pF 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | RCNL25R0F01R0KTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Filter Order | - | |
Technology | RC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 25 | |
Values | R = 25Ohms, C = 1pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.61000 | ¥39.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.55890 | ¥19,558.90 |