QB0805A40WJT | ||
---|---|---|
DigiKey Part Number | 478-QB0805A40WJTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QB0805A40WJT | |
Description | Q-BRIDGE | |
Customer Reference | ||
Detailed Description | Thermal Pad 2.03mm x 1.27mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.03mm x 1.27mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 10.00°C/W | |
Thermal Conductivity | 100W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |