QB0402B20WTT | ||
---|---|---|
DigiKey Part Number | 478-QB0402B20WTTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QB0402B20WTT | |
Description | Q-BRIDGE | |
Customer Reference | ||
Detailed Description | Thermal Pad 1.02mm x 0.51mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.02mm x 0.51mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 16.00°C/W | |
Thermal Conductivity | 61W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |