QB0302B20WYT | ||
---|---|---|
DigiKey Part Number | 478-QB0302B20WYTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QB0302B20WYT | |
Description | THERMAL CONDUCTOR Q-BRIDGE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 0.77mm x 0.51mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 0.77mm x 0.51mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 12°C/W, 19°C/W | |
Thermal Conductivity | 53W/m-K, 81W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.53682 | ¥10,536.82 |
2,000 | ¥9.81018 | ¥19,620.36 |
5,000 | ¥9.44684 | ¥47,234.20 |