PRFMB100W12 | |
---|---|
DigiKey Part Number | 478-PRFMB100W12-ND |
Manufacturer | |
Manufacturer Product Number | PRFMB100W12 |
Description | IGBT MODULE, 1IN1, BRAKE CHOPPER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 100 A 403 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 403 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 10000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥589.74000 | ¥589.74 |
12 | ¥534.46250 | ¥6,413.55 |
108 | ¥479.17139 | ¥51,750.51 |