PCHMB150W6 | |
---|---|
DigiKey Part Number | 478-PCHMB150W6-ND |
Manufacturer | |
Manufacturer Product Number | PCHMB150W6 |
Description | IGBT MODULE, 1IN1, CHOPPER CIRCU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 650 V 150 A 446 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 446 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 12500 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.70000 | ¥591.70 |
10 | ¥536.23400 | ¥5,362.34 |
100 | ¥480.76480 | ¥48,076.48 |