NOSD227M006R0100 | ||
---|---|---|
DigiKey Part Number | 478-3249-2-ND - Tape & Reel (TR) 478-3249-1-ND - Cut Tape (CT) 478-3249-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOSD227M006R0100 | |
Description | CAP NIOB OXI 220UF 20% 6.3V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 100 mOhms | |
Datasheet | Datasheet | |
EDA/CAD Models | NOSD227M006R0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 100 mOhms | |
Current - Leakage | 26.4 µA | |
Dissipation Factor | 8% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.26739 | ¥36,336.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.02000 | ¥19.02 |