NOJC336M006RWJ | ||
---|---|---|
DigiKey Part Number | 478-NOJC336M006RWJTR-ND - Tape & Reel (TR) 478-NOJC336M006RWJCT-ND - Cut Tape (CT) 478-NOJC336M006RWJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOJC336M006RWJ | |
Description | CAP NIOB OXID 33UF 20% 6.3V 2312 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 500 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 500 mOhms | |
Current - Leakage | 4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥8.87400 | ¥88.74 |
50 | ¥8.09940 | ¥404.97 |
100 | ¥6.63480 | ¥663.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.29552 | ¥2,647.76 |
1,000 | ¥4.67260 | ¥4,672.60 |
2,500 | ¥4.36107 | ¥10,902.67 |
5,000 | ¥4.20532 | ¥21,026.60 |
12,500 | ¥3.97170 | ¥49,646.25 |