NOJA476M004RWJ | ||
---|---|---|
DigiKey Part Number | 478-NOJA476M004RWJTR-ND - Tape & Reel (TR) 478-NOJA476M004RWJCT-ND - Cut Tape (CT) 478-NOJA476M004RWJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOJA476M004RWJ | |
Description | CAP NIOB OXIDE 47UF 20% 4V 1206 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Niobium Oxide Capacitor 4 V 1206 (3216 Metric) 2.2 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 2.2 Ohms | |
Current - Leakage | 3.8 µA | |
Dissipation Factor | 18% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥4.27700 | ¥42.77 |
50 | ¥3.59900 | ¥179.95 |
100 | ¥2.93070 | ¥293.07 |
500 | ¥2.44196 | ¥1,220.98 |
1,000 | ¥2.05644 | ¥2,056.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92789 | ¥3,855.78 |
4,000 | ¥1.79937 | ¥7,197.48 |
10,000 | ¥1.73510 | ¥17,351.00 |
14,000 | ¥1.70939 | ¥23,931.46 |
50,000 | ¥1.63870 | ¥81,935.00 |