NC20KC0560KBA | |
---|---|
DigiKey Part Number | 478-10983-2-ND - Tape & Reel (TR) 478-10983-1-ND - Cut Tape (CT) 478-10983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20KC0560KBA |
Description | THERMISTOR NTC 56OHM 3470K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 56 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 56 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.64000 | ¥66.00 |
50 | ¥2.47760 | ¥123.88 |
100 | ¥2.11310 | ¥211.31 |
500 | ¥1.74712 | ¥873.56 |
1,000 | ¥1.46266 | ¥1,462.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38139 | ¥4,144.17 |
6,000 | ¥1.30014 | ¥7,800.84 |
9,000 | ¥1.21888 | ¥10,969.92 |
15,000 | ¥1.15793 | ¥17,368.95 |
30,000 | ¥1.13762 | ¥34,128.60 |