NC12KC0470JBB | |
---|---|
DigiKey Part Number | 478-11416-2-ND - Tape & Reel (TR) 478-11416-1-ND - Cut Tape (CT) 478-11416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC12KC0470JBB |
Description | THERMISTOR NTC 47OHM 3470K 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.08000 | ¥77.00 |
50 | ¥2.97020 | ¥148.51 |
100 | ¥2.53010 | ¥253.01 |
500 | ¥2.20010 | ¥1,100.05 |
1,000 | ¥1.92517 | ¥1,925.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.84263 | ¥7,370.52 |
8,000 | ¥1.59511 | ¥12,760.88 |
12,000 | ¥1.57861 | ¥18,943.32 |
20,000 | ¥1.55661 | ¥31,132.20 |
28,000 | ¥1.51261 | ¥42,353.08 |