MK05V7151JAT2A\500 | ||
---|---|---|
DigiKey Part Number | 478-MK05V7151JAT2A\500TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MK05V7151JAT2A\500 | |
Description | U MB CMAP - FN | |
Customer Reference | ||
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |