M830320-01 | ||
---|---|---|
DigiKey Part Number | 478-M830320-01-ND | |
Manufacturer | ||
Manufacturer Product Number | M830320-01 | |
Description | EVAL BOARD FOR M830320 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - M830320 Antenna 2.4GHz ~ 2.485GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.485GHz | |
For Use With/Related Products | M830320 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.39000 | ¥151.39 |