LP0FA0057A700 | |
---|---|
DigiKey Part Number | 478-LP0FA0057A700-ND |
Manufacturer | |
Manufacturer Product Number | LP0FA0057A700 |
Description | RF FILTER LOW PASS 57MHZ 31ULGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 57MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 31-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 57MHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 31-ULGA | |
Size / Dimension | 0.511" L x 0.206" W (12.99mm x 5.25mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.12000 | ¥146.12 |