LP0DA2200A700 | ||
---|---|---|
DigiKey Part Number | 478-LP0DA2200A700-ND | |
Manufacturer | ||
Manufacturer Product Number | LP0DA2200A700 | |
Description | RF FILTER LOW PASS 2.2GHZ 25ULGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.2GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 25-ULGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.2GHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-ULGA | |
Size / Dimension | 0.401" L x 0.156" W (10.20mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.10000 | ¥175.10 |
21 | ¥169.63095 | ¥3,562.25 |
42 | ¥158.68810 | ¥6,664.90 |
105 | ¥142.27190 | ¥14,938.55 |