LP0BA0960A700 | ||
---|---|---|
DigiKey Part Number | 478-LP0BA0960A700-ND | |
Manufacturer | ||
Manufacturer Product Number | LP0BA0960A700 | |
Description | RF FILTER LOW PASS 960MHZ 19ULGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 960MHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 19-ULGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 960MHz | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-ULGA | |
Size / Dimension | 0.306" L x 0.156" W (7.79mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.20000 | ¥152.20 |
28 | ¥142.69036 | ¥3,995.33 |
112 | ¥123.66357 | ¥13,850.32 |