LP0603A0902ANTR | ||
---|---|---|
DigiKey Part Number | 478-2908-2-ND - Tape & Reel (TR) 478-2908-1-ND - Cut Tape (CT) 478-2908-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP0603A0902ANTR | |
Description | RF FILTER LOW PASS 902.5MHZ 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 902.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 0.35dB 0603 (1608 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 902.5MHz Center | |
Bandwidth | 25MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.36400 | ¥159.10 |
50 | ¥6.21440 | ¥310.72 |
100 | ¥5.62340 | ¥562.34 |
250 | ¥5.47496 | ¥1,368.74 |
500 | ¥4.73516 | ¥2,367.58 |
1,000 | ¥4.43920 | ¥4,439.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23203 | ¥12,696.09 |
6,000 | ¥4.06926 | ¥24,415.56 |
15,000 | ¥3.84731 | ¥57,709.65 |