LD05YC475KAB2A | ||
---|---|---|
DigiKey Part Number | 478-LD05YC475KAB2ATR-ND - Tape & Reel (TR) 478-LD05YC475KAB2ACT-ND - Cut Tape (CT) 478-LD05YC475KAB2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LD05YC475KAB2A | |
Description | CAP CER 4.7UF 16V X7R 0805 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LD05YC475KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.56000 | ¥56.56 |
10 | ¥49.05100 | ¥490.51 |
50 | ¥44.02180 | ¥2,201.09 |
100 | ¥38.23670 | ¥3,823.67 |
500 | ¥34.58878 | ¥17,294.39 |
1,000 | ¥32.07326 | ¥32,073.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.44435 | ¥62,888.70 |