KNH21104-3AA | ||
---|---|---|
DigiKey Part Number | 478-KNH21104-3AA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KNH21104-3AA | |
Description | FILTER LC 0.1UF SMD | |
Customer Reference | ||
Detailed Description | LC EMI Filter Order Low Pass Channel C = 0.1µF 2 A 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | LC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.02 | |
Current | 2 A | |
Values | C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.80581 | ¥11,417.43 |