KNF32100-W3 | ||
---|---|---|
DigiKey Part Number | 478-KNF32100-W3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KNF32100-W3 | |
Description | FILTER LC 65PF 100MHZ SMD | |
Customer Reference | ||
Detailed Description | LC EMI Filter Order Low Pass Channel C = 65pF 200 mA 1206 (3216 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | LC | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | 20dB @ 450MHz ~ 950MHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | C = 65pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.039" (1.00mm) |