KGM31VCG2D561JU | ||
---|---|---|
DigiKey Part Number | 478-KGM31VCG2D561JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D561JUCT-ND - Cut Tape (CT) 478-KGM31VCG2D561JUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM31VCG2D561JU | |
Description | CAP CER 560PF 200V C0G/NP0 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM31VCG2D561JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.70800 | ¥17.08 |
50 | ¥1.25760 | ¥62.88 |
100 | ¥1.02450 | ¥102.45 |
500 | ¥0.80862 | ¥404.31 |
1,000 | ¥0.68277 | ¥682.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61092 | ¥2,443.68 |
8,000 | ¥0.57498 | ¥4,599.84 |
12,000 | ¥0.55702 | ¥6,684.24 |
28,000 | ¥0.53905 | ¥15,093.40 |
100,000 | ¥0.46717 | ¥46,717.00 |