KGM31BR71H104JT | ||
---|---|---|
DigiKey Part Number | 478-KGM31BR71H104JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H104JTCT-ND - Cut Tape (CT) 478-KGM31BR71H104JTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM31BR71H104JT | |
Description | CAP CER 0.1UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM31BR71H104JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.34100 | ¥13.41 |
50 | ¥0.84880 | ¥42.44 |
100 | ¥0.67970 | ¥67.97 |
500 | ¥0.49072 | ¥245.36 |
1,000 | ¥0.43413 | ¥434.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37749 | ¥1,509.96 |
8,000 | ¥0.35862 | ¥2,868.96 |
12,000 | ¥0.33974 | ¥4,076.88 |
28,000 | ¥0.32086 | ¥8,984.08 |
100,000 | ¥0.25480 | ¥25,480.00 |
200,000 | ¥0.25103 | ¥50,206.00 |