KGM21NR72E471KT | ||
---|---|---|
DigiKey Part Number | 478-KGM21NR72E471KTTR-ND - Tape & Reel (TR) 478-KGM21NR72E471KTCT-ND - Cut Tape (CT) 478-KGM21NR72E471KTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM21NR72E471KT | |
Description | CAP CER 470PF 250V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM21NR72E471KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.56800 | ¥15.68 |
50 | ¥1.10000 | ¥55.00 |
100 | ¥0.88740 | ¥88.74 |
500 | ¥0.65954 | ¥329.77 |
1,000 | ¥0.57712 | ¥577.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50841 | ¥2,033.64 |
8,000 | ¥0.48091 | ¥3,847.28 |
12,000 | ¥0.45618 | ¥5,474.16 |
28,000 | ¥0.43969 | ¥12,311.32 |
100,000 | ¥0.36412 | ¥36,412.00 |