KGM21BCG2A220FT | ||
---|---|---|
DigiKey Part Number | 478-KGM21BCG2A220FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A220FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A220FTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM21BCG2A220FT | |
Description | CAP CER 22PF 100V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM21BCG2A220FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.28400 | ¥22.84 |
50 | ¥1.81780 | ¥90.89 |
100 | ¥1.50080 | ¥150.08 |
500 | ¥1.17232 | ¥586.16 |
1,000 | ¥0.99647 | ¥996.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87924 | ¥3,516.96 |
8,000 | ¥0.82063 | ¥6,565.04 |
12,000 | ¥0.80597 | ¥9,671.64 |
28,000 | ¥0.79132 | ¥22,156.96 |
100,000 | ¥0.73270 | ¥73,270.00 |