KGM21AR72A104KU | ||
---|---|---|
DigiKey Part Number | 478-KGM21AR72A104KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A104KUCT-ND - Cut Tape (CT) 478-KGM21AR72A104KUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM21AR72A104KU | |
Description | CAP CER 0.1UF 100V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM21AR72A104KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.82100 | ¥8.21 |
50 | ¥0.48760 | ¥24.38 |
100 | ¥0.38420 | ¥38.42 |
500 | ¥0.28372 | ¥141.86 |
1,000 | ¥0.23487 | ¥234.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21859 | ¥655.77 |
6,000 | ¥0.19998 | ¥1,199.88 |
9,000 | ¥0.18602 | ¥1,674.18 |
15,000 | ¥0.17672 | ¥2,650.80 |
30,000 | ¥0.16742 | ¥5,022.60 |
75,000 | ¥0.15347 | ¥11,510.25 |
150,000 | ¥0.12371 | ¥18,556.50 |
300,000 | ¥0.11626 | ¥34,878.00 |