KGM21AR71A105KL | ||
---|---|---|
DigiKey Part Number | 478-KGM21AR71A105KLTR-ND - Tape & Reel (TR) 478-KGM21AR71A105KLCT-ND - Cut Tape (CT) 478-KGM21AR71A105KLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM21AR71A105KL | |
Description | CAP CER 1UF 10V X7R 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM21AR71A105KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.91600 | ¥39.16 |
50 | ¥3.11960 | ¥155.98 |
100 | ¥2.57610 | ¥257.61 |
500 | ¥2.01244 | ¥1,006.22 |
1,000 | ¥1.71058 | ¥1,710.58 |
2,500 | ¥1.60995 | ¥4,024.88 |
5,000 | ¥1.50934 | ¥7,546.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.59811 | ¥15,981.10 |
20,000 | ¥1.57444 | ¥31,488.80 |
30,000 | ¥1.53892 | ¥46,167.60 |
50,000 | ¥1.50933 | ¥75,466.50 |